Bosch 68 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- RS Stock No.:
- 674-334
- Mfr. Part No.:
- 2608901921
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,425.93
(exc. VAT)
PHP2,717.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,425.93 |
*price indicative
- RS Stock No.:
- 674-334
- Mfr. Part No.:
- 2608901921
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Shank Diameter | 10mm | |
| Diameter | 68mm | |
| Arbor Included | No | |
| Material Cut | Construction Steel | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Shank Diameter 10mm | ||
Diameter 68mm | ||
Arbor Included No | ||
Material Cut Construction Steel | ||
Material Carbide | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is an essential tool designed for precision cutting in tough materials. Ideal for electricians and plumbers, this product ensures effective performance while cutting neat holes for various applications.
Exceptional durability is enhanced with Bosch Carbide Technology
Ground and sharpened fine carbide teeth provide strength and precision
Efficient chip extraction is achieved through large slots
Lasts up to 50x longer than comparable products in demanding materials
Related links
- Bosch 98 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 80 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 57 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 44 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 114 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 32 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
