Bosch 92 mm Diameter Hardened Hole Saw for Panels, Softwood, Veneer, Wood
- RS Stock No.:
- 692-942
- Mfr. Part No.:
- 2607019451
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,753.56
(exc. VAT)
PHP1,963.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,753.56 |
*price indicative
- RS Stock No.:
- 692-942
- Mfr. Part No.:
- 2607019451
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 92mm | |
| Product Type | Hole Saw | |
| Material | Hardened | |
| Material Cut | Panels, Softwood, Veneer, Wood | |
| Bimetal | No | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 92mm | ||
Product Type Hole Saw | ||
Material Hardened | ||
Material Cut Panels, Softwood, Veneer, Wood | ||
Bimetal No | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is a hardened cutting tool designed for creating circular openings in wooden substrates such as panels, softwood, veneer and general timber during woodworking tasks.
Hardened construction increases wear resistance during repetitive cutting
Non-bimetal composition ensures consistent cutting behaviour in wood
92 mm diameter delivers precise large-diameter apertures
Five-piece supply reduces downtime by offering immediate replacements
Related links
- Bosch 68 mm Diameter Hardened Hole Saw for Dry Wall, Softwood
- Bosch 92 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 92 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 64 mm Diameter Metal Hole Saw Kit for Dry Wall, Softwood
- Bosch 33 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 65 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 121 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 127 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
