Bosch 127 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

N

Subtotal (1 unit)*

PHP4,625.56

(exc. VAT)

PHP5,180.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,625.56

*price indicative

RS Stock No.:
674-242
Mfr. Part No.:
2608594416
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

127mm

Product Type

Hole Saw

Arbor Included

No

Material

HSS

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Cut Depth

44mm

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch high-speed steel hole saw offers exceptional performance for creating precision holes in multiple materials. Designed for use with rotary drills and impact drill/drivers, it ensures durability and longevity.

Manufactured from high-speed steel with 8% cobalt for enhanced durability

Power Change system allows for quick and easy tool changes

Specialised tooth design enables fast and smooth cuts through various materials

Lasts up to twice as long compared to standard hole saws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy