Bosch 152 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood
- RS Stock No.:
- 673-098
- Mfr. Part No.:
- 2608594610
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,438.97
(exc. VAT)
PHP2,731.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,438.97 |
*price indicative
- RS Stock No.:
- 673-098
- Mfr. Part No.:
- 2608594610
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 152mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Bi-Metal, HSS | |
| Material Cut | Dry Wall, Multi Material, Plastic, Wood | |
| Cut Depth | 40mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 152mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Bi-Metal, HSS | ||
Material Cut Dry Wall, Multi Material, Plastic, Wood | ||
Cut Depth 40mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch versatile cutting tool designed for precise hole-making across different materials. Its primary function ensures exceptional performance in wood, plasterboard, metal, and plastics.
Durable bimetallic Vario teeth facilitate easy cutting through various materials
Optimised design for a longer lifespan while cutting holes
Compatible with both rotary drill drivers and impact drill drivers
Available in multiple diameters to suit different project needs
Related links
- Bosch 127 mm Diameter Bi-Metal Multi Material Wood
- Bosch 14 mm Diameter Bi-Metal Multi Material Wood
- Bosch 111 mm Diameter Bi-Metal Multi Material Wood
- Bosch 114 mm Diameter Bi-Metal Multi Material Wood
- Bosch 20 mm Diameter Bi-Metal Multi Material Wood
- Bosch 16 mm Diameter Bi-Metal Multi Material Wood
- Bosch 22 mm Diameter Bi-Metal Multi Material Wood
- Bosch 102 mm Diameter Bi-Metal Multi Material Wood
