Bosch 127 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood
- RS Stock No.:
- 673-094
- Mfr. Part No.:
- 2608594608
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,037.59
(exc. VAT)
PHP2,282.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,037.59 |
*price indicative
- RS Stock No.:
- 673-094
- Mfr. Part No.:
- 2608594608
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 127mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Multi Material, Plastic, Wood | |
| Material | Bi-Metal, HSS | |
| Cut Depth | 40mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 127mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Multi Material, Plastic, Wood | ||
Material Bi-Metal, HSS | ||
Cut Depth 40mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is a cutting tool designed for creating circular openings in a variety of construction materials. It combines high-speed steel and bi-metal construction, and is supplied with an arbor to enable attachment to standard drills. The cutter is configured for tasks that require through-cuts in panels and boards with a moderate cut depth.
Bi-metal construction provides enhanced edge resilience
HSS tooth material maintains cutting performance under load
Arbor included for immediate attachment to drills
40mm cut depth permits through-cuts in common panels
Related links
- Bosch 152 mm Diameter Bi-Metal Multi Material Wood
- Bosch 14 mm Diameter Bi-Metal Multi Material Wood
- Bosch 111 mm Diameter Bi-Metal Multi Material Wood
- Bosch 114 mm Diameter Bi-Metal Multi Material Wood
- Bosch 20 mm Diameter Bi-Metal Multi Material Wood
- Bosch 16 mm Diameter Bi-Metal Multi Material Wood
- Bosch 22 mm Diameter Bi-Metal Multi Material Wood
- Bosch 102 mm Diameter Bi-Metal Multi Material Wood
