Bosch 114 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood
- RS Stock No.:
- 673-092
- Mfr. Part No.:
- 2608594606
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,828.06
(exc. VAT)
PHP2,047.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,828.06 |
*price indicative
- RS Stock No.:
- 673-092
- Mfr. Part No.:
- 2608594606
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 114mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Multi Material, Plastic, Wood | |
| Material | Bi-Metal, HSS | |
| Cut Depth | 40mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 114mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Multi Material, Plastic, Wood | ||
Material Bi-Metal, HSS | ||
Cut Depth 40mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch high-performance hole saw designed for efficient cutting in various materials. It is optimised for use with both rotary and impact power tools, ensuring versatility in applications.
Durable Vario teeth enable precise cuts across multiple materials
Specialised design allows for a long lifespan during use
Available in multiple diameters for different cutting needs
Constructed for compatibility with standard drill and guide setups
Related links
- Bosch 152 mm Diameter Bi-Metal Multi Material Wood
- Bosch 127 mm Diameter Bi-Metal Multi Material Wood
- Bosch 14 mm Diameter Bi-Metal Multi Material Wood
- Bosch 111 mm Diameter Bi-Metal Multi Material Wood
- Bosch 20 mm Diameter Bi-Metal Multi Material Wood
- Bosch 16 mm Diameter Bi-Metal Multi Material Wood
- Bosch 22 mm Diameter Bi-Metal Multi Material Wood
- Bosch 102 mm Diameter Bi-Metal Multi Material Wood
