Bosch 111 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood
- RS Stock No.:
- 673-091
- Mfr. Part No.:
- 2608594605
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,780.57
(exc. VAT)
PHP1,994.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,780.57 |
*price indicative
- RS Stock No.:
- 673-091
- Mfr. Part No.:
- 2608594605
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 111mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Multi Material, Plastic, Wood | |
| Material | Bi-Metal, HSS | |
| Cut Depth | 40mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 111mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Multi Material, Plastic, Wood | ||
Material Bi-Metal, HSS | ||
Cut Depth 40mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch threaded hole saw designed for precision cutting. It excels in creating holes in various materials, ensuring reliability and performance in demanding environments.
Durable bimetal Vario teeth facilitate easy cutting through diverse materials
Optimised for use with drill drivers and impact drills to enhance cutting efficiency
Designed for longevity in hole cutting, applicable across different materials
Available in multiple diameters, catering to specific project requirements
Related links
- Bosch 14 mm Diameter Bi-Metal Multi Material Wood
- Bosch 22 mm Diameter Bi-Metal Multi Material Wood
- Bosch 152 mm Diameter Bi-Metal Multi Material Wood
- Bosch 127 mm Diameter Bi-Metal Multi Material Wood
- Bosch 114 mm Diameter Bi-Metal Multi Material Wood
- Bosch 20 mm Diameter Bi-Metal Multi Material Wood
- Bosch 16 mm Diameter Bi-Metal Multi Material Wood
- Bosch 102 mm Diameter Bi-Metal Multi Material Wood
