Bosch 127 mm Diameter Durable Cutter Set for Brick and Masonry
- RS Stock No.:
- 692-200
- Mfr. Part No.:
- 2608587007
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP28,304.67
(exc. VAT)
PHP31,701.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP28,304.67 |
*price indicative
- RS Stock No.:
- 692-200
- Mfr. Part No.:
- 2608587007
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutter Set | |
| Diameter | 127mm | |
| Arbor Included | No | |
| Material | Durable | |
| Material Cut | Brick and Masonry | |
| Cut Depth | 150mm | |
| Number of Pieces | 5 | |
| Bimetal | No | |
| Teeth per Inch | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutter Set | ||
Diameter 127mm | ||
Arbor Included No | ||
Material Durable | ||
Material Cut Brick and Masonry | ||
Cut Depth 150mm | ||
Number of Pieces 5 | ||
Bimetal No | ||
Teeth per Inch 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond dry core cutter set designed for reliable drilling in masonry, featuring segments that are laser-welded for enhanced durability and performance, making it Ideal for construction tasks.
Reliable drilling capability in masonry
Segments are laser-welded for exceptional durability
Fits 1/2-inch threaded Diamond drills
Available in a 5-piece set for varied applications
Related links
- Bosch 127 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 127 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 127 mm Diameter Bi-Metal Multi Material Wood
- Bosch 38 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 65 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 52 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 117 mm Diameter Durable Hole Saw for Brick and Masonry
