Bosch 52 mm Diameter Durable Hole Saw for Brick and Masonry
- RS Stock No.:
- 673-155
- Mfr. Part No.:
- 2608587339
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,115.57
(exc. VAT)
PHP6,849.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,115.57 |
*price indicative
- RS Stock No.:
- 673-155
- Mfr. Part No.:
- 2608587339
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 52mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Durable | |
| Material Cut | Brick and Masonry | |
| Cut Depth | 150mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Teeth per Inch | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 52mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Durable | ||
Material Cut Brick and Masonry | ||
Cut Depth 150mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Teeth per Inch 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch dry core cutter designed for reliable drilling in masonry. It provides exceptional performance and durability, making it an essential tool for professionals tackling various drilling tasks.
Segments are laser-welded for long-lasting durability
Compatible with 1/2-inch threaded Diamond drills
Available in a range of diameters for versatile use
Designed for optimal performance within specified working lengths
Related links
- Bosch 38 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 65 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 117 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 107 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 127 mm Diameter Durable Cutter Set for Brick and Masonry
- Starrett Drill Bit for Brick and Masonry Ceramic Fibreglass Plaster Glass,
- Bosch 52 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- CK 52 mm Diameter Steel Hole Saw for Brick with0.5in Shank
