Bosch 65 mm Diameter Durable Hole Saw for Brick and Masonry
- RS Stock No.:
- 673-156
- Mfr. Part No.:
- 2608587340
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,394.95
(exc. VAT)
PHP7,162.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,394.95 |
*price indicative
- RS Stock No.:
- 673-156
- Mfr. Part No.:
- 2608587340
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 65mm | |
| Arbor Included | No | |
| Material Cut | Brick and Masonry | |
| Material | Durable | |
| Cut Depth | 150mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Teeth per Inch | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 65mm | ||
Arbor Included No | ||
Material Cut Brick and Masonry | ||
Material Durable | ||
Cut Depth 150mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Teeth per Inch 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch crown drill bit delivers exceptional performance for dry Diamond drilling in masonry. Its Advanced design ensures reliable and efficient drilling, making it an essential tool for professionals seeking precision in challenging materials.
Segments are laser-welded for enhanced durability
Compatible with 1/2 inch threaded Diamond drill bits
Available in various diameters to suit specific drilling needs
Optimised for reliable performance in masonry applications
Related links
- Bosch 38 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 52 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 117 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 107 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 127 mm Diameter Durable Cutter Set for Brick and Masonry
- Bosch 65 mm Diameter Metal Hole Saw
- Starrett Drill Bit for Brick and Masonry Ceramic Fibreglass Plaster Glass,
- Bosch 65 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
