Bosch 117 mm Diameter Durable Hole Saw for Brick and Masonry
- RS Stock No.:
- 673-150
- Mfr. Part No.:
- 2608587342
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP9,766.11
(exc. VAT)
PHP10,938.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,766.11 |
*price indicative
- RS Stock No.:
- 673-150
- Mfr. Part No.:
- 2608587342
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 117mm | |
| Arbor Included | No | |
| Material Cut | Brick and Masonry | |
| Material | Durable | |
| Cut Depth | 150mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Teeth per Inch | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 117mm | ||
Arbor Included No | ||
Material Cut Brick and Masonry | ||
Material Durable | ||
Cut Depth 150mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Teeth per Inch 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond core drill bit designed for reliable drilling in masonry, featuring a robust structure for optimal performance during dry drilling applications.
Segments are laser-welded for enhanced durability
Compatible with threaded Diamond drills, ensuring versatility
Available in multiple diameters from 28 mm to 127 mm
Suitable for use with various lengths up to 350 mm
Related links
- Bosch 38 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 65 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 52 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 107 mm Diameter Durable Hole Saw for Brick and Masonry
- Bosch 127 mm Diameter Durable Cutter Set for Brick and Masonry
- CK 117 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- Starrett Drill Bit for Brick and Masonry Ceramic Fibreglass Plaster Glass,
- Bosch 80 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
