PULSAR PR535 Orange Men's Jacket, 6XL cm
- RS Stock No.:
- 718-432
- Mfr. Part No.:
- PR535-ORG-6XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,342.44
(exc. VAT)
PHP5,983.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,342.44 |
*price indicative
- RS Stock No.:
- 718-432
- Mfr. Part No.:
- PR535-ORG-6XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 6XL cm | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester Stretch | |
| Series | PR535 | |
| Resistance Features | Windproof | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 6XL cm | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester Stretch | ||
Series PR535 | ||
Resistance Features Windproof | ||
Closure Type Zip Fastening | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR Protect Soft Shell is a high-performance garment designed to provide exceptional windproof protection for workers in demanding environments, particularly within the automotive industry. With a thermally applied reflective tape to minimise stitching, this soft Shell jacket ensures durability and safety. Its full-length YKK interactive zip fastening allows for seamless integration with compatible Storm coats, offering versatility for changeable weather conditions. With hidden vertical pockets and an adjustable waist, this jacket ensures a secure fit and ample storage, enhancing its practicality for daily use. Crafted from 100% polyester stretch soft Shell fabric, this product combines comfort with functionality, making it a reliable choice for those who require both protection and style.
Wind-proof design provides essential protection against harsh weather
Thermally applied reflective tape enhances visibility while reducing seam stress
Full-length YKK interactive zip allows for compatibility with selected Storm coats
Two hidden vertical pockets provide secure storage for personal items
Shock cord at the waist ensures an optimum fit for enhanced comfort
Branded cuff adjusters provide a secure fit around the wrists
Constructed from 100% polyester stretch soft Shell fabric for superior comfort
Micro fleece liner adds warmth while maintaining breathability
Tested to EN ISO 20471 RIS-3279 standards for reliable compliance
Related links
- PULSAR PR535 Orange Men's Jacket, XL cm
- PULSAR PR535 Orange Men's Jacket, 5XL cm
- PULSAR PR535 Orange Men's Jacket, M cm
- PULSAR PR535 Orange Men's Jacket, 2XL cm
- PULSAR PR535 Orange Men's Jacket, 4XL cm
- PULSAR PR535 Orange Men's Jacket, L cm
- PULSAR PR535 Orange Men's Jacket, S cm
- PULSAR PR535 Orange Men's Jacket, 3XL cm
