PULSAR PR535 Orange Men's Jacket, 3XL cm
- RS Stock No.:
- 718-429
- Mfr. Part No.:
- PR535-ORG-3XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,342.44
(exc. VAT)
PHP5,983.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,342.44 |
*price indicative
- RS Stock No.:
- 718-429
- Mfr. Part No.:
- PR535-ORG-3XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 3XL cm | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester Stretch | |
| Series | PR535 | |
| Closure Type | Zip Fastening | |
| Resistance Features | Windproof | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 3XL cm | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester Stretch | ||
Series PR535 | ||
Closure Type Zip Fastening | ||
Resistance Features Windproof | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Soft Shell is engineered for high-performance functionality in demanding environments. Designed to provide optimal protection, this jacket features a full-length YKK interactive zip fastening for secure closure and thermally applied reflective tape, reducing stitching for enhanced durability. With its fully windproof construction, it's ideally suited for use in the automotive industry, ensuring safety and comfort. Integrated hidden zip pockets offer practical storage, making it a versatile addition to any work wardrobe. Available in vibrant colours, this jacket ensures visibility while maintaining a modern aesthetic suitable for both men and women.
Thermally applied reflective tape enhances visibility without compromising durability
Full length YKK interactive zip allows for compatibility with other garments
Two hidden vertical pockets with zip closure provide secure storage
Shock cord at waist ensures an adjustable and optimum fit
Wrap around branded cuff adjusters enhance comfort and flexibility
Interacts seamlessly with compatible PULSAR® Storm Coats for versatile layering
Constructed from 100% polyester stretch soft Shell material for ease of movement
Micro fleece liner adds extra warmth, making it suitable for colder conditions
Meets EN ISO 20471 and RIS-3279 Rail Standard for safety compliance
Related links
- PULSAR PR535 Orange Men's Jacket, XL cm
- PULSAR PR535 Orange Men's Jacket, 5XL cm
- PULSAR PR535 Orange Men's Jacket, M cm
- PULSAR PR535 Orange Men's Jacket, 2XL cm
- PULSAR PR535 Orange Men's Jacket, 4XL cm
- PULSAR PR535 Orange Men's Jacket, L cm
- PULSAR PR535 Orange Men's Jacket, S cm
- PULSAR PR535 Orange Men's Jacket, 6XL cm
