PULSAR PR535 Orange Men's Jacket, S cm
- RS Stock No.:
- 718-424
- Mfr. Part No.:
- PR535-ORG-S
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,342.44
(exc. VAT)
PHP5,983.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,342.44 |
*price indicative
- RS Stock No.:
- 718-424
- Mfr. Part No.:
- PR535-ORG-S
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | S cm | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester Stretch | |
| Series | PR535 | |
| Closure Type | Zip Fastening | |
| Resistance Features | Windproof | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size S cm | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester Stretch | ||
Series PR535 | ||
Closure Type Zip Fastening | ||
Resistance Features Windproof | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Soft Shell is expertly crafted for high-performance wear, particularly tailored for the automotive industry. Designed to provide superior wind protection, this soft Shell is not only comfortable but also functional, featuring a thermally applied reflective tape to enhance visibility while minimising stitching. With a full-length YKK interactive zip, it allows for easy layering with compatible Storm coats, making it a versatile option for varied conditions. The garment is constructed from 100% polyester with a soft fleece liner, ensuring warmth without compromising freedom of movement.
High-performance soft Shell fabric offering full windproof protection
Thermally applied reflective tape enhances visibility in low-light conditions
Equipped with a full-length YKK interactive zip for easy fastening and layering
Features two hidden vertical pockets with secure zip closures for practicality
Adjustable shock cord at the waist ensures a tailored fit
Wrap-around branded cuff adjusters enhance comfort and fit
Interacts seamlessly with compatible Storm coats, adding versatility
Tested to withstand 25 washes with recommended care instructions
Related links
- PULSAR PR535 Orange Men's Jacket, XL cm
- PULSAR PR535 Orange Men's Jacket, 5XL cm
- PULSAR PR535 Orange Men's Jacket, M cm
- PULSAR PR535 Orange Men's Jacket, 2XL cm
- PULSAR PR535 Orange Men's Jacket, 4XL cm
- PULSAR PR535 Orange Men's Jacket, L cm
- PULSAR PR535 Orange Men's Jacket, 3XL cm
- PULSAR PR535 Orange Men's Jacket, 6XL cm
