PULSAR PR535 Orange Men's Jacket, 5XL cm

This image is representative of the product range

Subtotal (1 unit)*

PHP5,342.44

(exc. VAT)

PHP5,983.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,342.44

*price indicative

RS Stock No.:
718-431
Mfr. Part No.:
PR535-ORG-5XL
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Jacket

Size

5XL cm

Colour

Orange

Gender

Men

Hooded

No

Lining Material

Micro Fleece

Outer Material

100% Polyester Stretch

Series

PR535

Closure Type

Zip Fastening

Resistance Features

Windproof

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PROTECT Soft Shell is a high-performance apparel designed for durability and comfort in demanding environments. This windproof jacket features a thermally applied reflective tape for enhanced visibility and robust full-length YKK interactive zip fastening to keep you secure and protected from the elements. With hidden zip closure pockets and an adjustable shock cord at the waist, it offers both functionality and a tailored fit. Ideal for use in the automotive industry, this jacket meets stringent safety standards, ensuring not only style but comprehensive protection in your line of work.

Thermally applied reflective tape reduces stitching for improved visibility

Features a full-length YKK interactive zip for secure fastening

Includes two hidden vertical pockets with zip closure for convenience

Shock cord at waist allows for a custom fit tailored to individual shape

Wrap-around branded cuff adjusters provide a secure and comfortable fit

Fully wind-proof for reliable protection against adverse weather conditions

Anchorage points at cuff and neck enhance fit and security

Meets EN ISO 20471 and RIS-3279 Rail Standard for safety compliance

Made from 100% polyester stretch soft Shell material for added comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy