PULSAR PR535 Orange Men's Jacket, L cm
- RS Stock No.:
- 718-426
- Mfr. Part No.:
- PR535-ORG-L
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,342.44
(exc. VAT)
PHP5,983.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,342.44 |
*price indicative
- RS Stock No.:
- 718-426
- Mfr. Part No.:
- PR535-ORG-L
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | L cm | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester Stretch | |
| Series | PR535 | |
| Closure Type | Zip Fastening | |
| Resistance Features | Windproof | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size L cm | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester Stretch | ||
Series PR535 | ||
Closure Type Zip Fastening | ||
Resistance Features Windproof | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR Protect Soft Shell is designed for high-performance use in the automotive industry, offering superior wind-proof protection and convenience. This garment features a full-length YKK interactive zip fastening for reliability and two hidden vertical pockets with secure zip closures to keep essentials safe. The reflective tape is thermally applied to enhance visibility while reducing stitching, making this soft Shell not only functional but also stylish. With its shock cord at the waist and wrap-around branded cuff adjusters, it provides an optimum fit, ensuring comfort during wear. This product meets the rigorous EN ISO 20471 standards, making it a dependable choice for those requiring safety without compromising on style.
High-performance soft Shell fabric provides wind-proof protection
Full length YKK interactive zip fastening for reliable wear
Two hidden vertical pockets with zip closure for secure storage
Thermally applied reflective tape enhances visibility and reduces stitching
Shock cord at the waist for an adjustable and comfortable fit
Wrap around branded cuff adjusters ensure snug ARM closures
Fully compliant with EN ISO 20471 and RIS-3279 standards
Suitable for use in the automotive industry, ensuring practicality
Available in multiple sizes ranging from S to 6XL for a customised fit
Related links
- PULSAR PR535 Orange Men's Jacket, XL cm
- PULSAR PR535 Orange Men's Jacket, 5XL cm
- PULSAR PR535 Orange Men's Jacket, M cm
- PULSAR PR535 Orange Men's Jacket, 2XL cm
- PULSAR PR535 Orange Men's Jacket, 4XL cm
- PULSAR PR535 Orange Men's Jacket, S cm
- PULSAR PR535 Orange Men's Jacket, 3XL cm
- PULSAR PR535 Orange Men's Jacket, 6XL cm
