PULSAR PR535 Orange Men's Jacket, M cm
- RS Stock No.:
- 718-425
- Mfr. Part No.:
- PR535-ORG-M
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,342.44
(exc. VAT)
PHP5,983.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,342.44 |
*price indicative
- RS Stock No.:
- 718-425
- Mfr. Part No.:
- PR535-ORG-M
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | M cm | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester Stretch | |
| Series | PR535 | |
| Resistance Features | Windproof | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size M cm | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester Stretch | ||
Series PR535 | ||
Resistance Features Windproof | ||
Closure Type Zip Fastening | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Soft Shell jacket is engineered for high-performance wear, perfect for those seeking both functionality and comfort in demanding environments. This stylish soft-shell offers exceptional wind-proofing, making it suitable for the automotive industry. Its thermally applied reflective tape not only enhances safety but also reduces stitching, showcasing its thoughtful design for Durable use. Featuring a full-length YKK zip and hidden vertical pockets, this jacket combines practicality with a sleek look, ensuring you stay prepared and confident in any situation. Ideal for layering with compatible Storm coats, this garment provides a reliable choice for those who prioritise both safety and style.
Thermally applied reflective tape enhances visibility while reducing stitching
Full-length YKK interactive zip offers ease of use and versatility
Two hidden vertical pockets secure essentials without compromising style
Shock cord at waist ensures an optimum fit for all-day comfort
Wrap-around branded cuff adjusters enhance adjustability for a better fit
Fully wind-proof construction shields against harsh elements
Anchorage fastening points at cuff and neck for added security
Interacts seamlessly with compatible Storm coats for layered protection
Crafted from 100% polyester stretch soft Shell for superior flexibility
Related links
- PULSAR PR535 Orange Men's Jacket, XL cm
- PULSAR PR535 Orange Men's Jacket, 5XL cm
- PULSAR PR535 Orange Men's Jacket, 2XL cm
- PULSAR PR535 Orange Men's Jacket, 4XL cm
- PULSAR PR535 Orange Men's Jacket, L cm
- PULSAR PR535 Orange Men's Jacket, S cm
- PULSAR PR535 Orange Men's Jacket, 3XL cm
- PULSAR PR535 Orange Men's Jacket, 6XL cm
