PULSAR PR535 Orange Men's Jacket, 2XL cm
- RS Stock No.:
- 718-428
- Mfr. Part No.:
- PR535-ORG-2XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,342.44
(exc. VAT)
PHP5,983.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,342.44 |
*price indicative
- RS Stock No.:
- 718-428
- Mfr. Part No.:
- PR535-ORG-2XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Jacket | |
| Size | 2XL cm | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester Stretch | |
| Series | PR535 | |
| Closure Type | Zip Fastening | |
| Resistance Features | Windproof | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Jacket | ||
Size 2XL cm | ||
Colour Orange | ||
Gender Men | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester Stretch | ||
Series PR535 | ||
Closure Type Zip Fastening | ||
Resistance Features Windproof | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Soft Shell is designed for high-performance apparel, offering an Ideal solution for professionals in demanding environments. This jacket provides excellent windproof capabilities, ensuring comfort and protection in tough conditions. With a robust full-length YKK interactive zip fastening and thermally applied reflective tape, it prioritises both safety and functionality. Its lightweight and stretchable fabric ensures freedom of movement while maintaining high standards of durability, making it a perfect choice for those who require reliable outerwear in the automotive industry. Comfortably tailored with multiple hidden pockets, this soft Shell jacket effortlessly combines practicality with contemporary design.
Crafted from 100% polyester stretch soft Shell for enhanced movement
Thermally applied reflective tape to minimise stitching and improve visibility
Full-length YKK interactive zip provides secure closure and easy access
Two hidden vertical pockets with zip closure for secure storage
Shock cord at waist for an adjustable, optimal fit
Wrap-around branded cuff adjusters ensure a snug fit
Fully wind-proof, suitable for various outdoor conditions
Anchorage fastening points at cuff and neck for added security
Meets EN ISO 20471 RIS-3279 standards for safety in railway environments
Related links
- PULSAR PR535 Orange Men's Jacket, 5XL cm
- PULSAR PR535 Orange Men's Jacket, XL cm
- PULSAR PR535 Orange Men's Jacket, 4XL cm
- PULSAR PR535 Orange Men's Jacket, M cm
- PULSAR PR535 Orange Men's Jacket, L cm
- PULSAR PR535 Orange Men's Jacket, S cm
- PULSAR PR535 Orange Men's Jacket, 3XL cm
- PULSAR PR535 Orange Men's Jacket, 6XL cm
