HARTING Male Insert, 1A, Han Brid Series Male, 2 Contacts
- RS Stock No.:
- 743-579
- Mfr. Part No.:
- 09120012794
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP50,386.58
(exc. VAT)
PHP56,432.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP50,386.58 | PHP5,038.658 |
*price indicative
- RS Stock No.:
- 743-579
- Mfr. Part No.:
- 09120012794
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 1A | |
| Series | Han Brid | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| For Use With | Hood and Housing | |
| Number of Rows | 1 | |
| Voltage | 50V | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 1A | ||
Series Han Brid | ||
Sub Type Insert | ||
Connector Gender Male | ||
For Use With Hood and Housing | ||
Number of Rows 1 | ||
Voltage 50V | ||
Manufacturer Size Code 3A | ||
Number of Contacts 2 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Han-brid USB Male Insert is designed for use with Han 3A hoods and housings, providing a reliable connection for various applications. It features a simple termination process with a patch cable, ensuring efficient installation and functionality.
Features & Benefits
Insert for all Han 3A hoods and housings ensures compatibility across various setups
Hood with glued sealing provides enhanced protection against environmental factors
Simple and low-cost termination via insert of a patch cable reduces installation time
Strain-relief via cable tie enhances durability and prevents cable damage
Compatible with IEEE 1394 supports high-speed data transmission
Current rating of 1 A allows for effective power handling
Voltage rating of 50 V ensures safe operation in low-voltage applications
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this product is 50 V.
Related links
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Female Insert Han Brid Series Female, 2 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Male Insert Han Brid Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Male, 2 Contacts
- HARTING Male Insert Han 1A Series Male, 3 Contacts
- HARTING Female Insert Han Brid Series Female, 2 Contacts
