HARTING Male Insert, 16A, Han Brid Series Male, 1 Contacts

Subtotal (1 bag of 10 units)*

PHP10,509.30

(exc. VAT)

PHP11,770.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP10,509.30PHP1,050.93

*price indicative

RS Stock No.:
741-386
Mfr. Part No.:
09150013004
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Male Insert

Series

Han Brid

Sub Type

Insert

Connector Gender

Male

Voltage

50V

Mount Type

Crimp

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

3A

Number of Contacts

1

Contact Material

Polycarbonate

Orientation

Straight

COO (Country of Origin):
DE
The HARTING Han Coax ETCS male insert is designed for reliable electrical connections in various industrial applications. With a current rating of 16 A and a voltage of 50 V, this male insert ensures efficient performance while meeting essential safety standards.

Features & Benefits


Male connector design provides secure and stable electrical connections

Current rating of 16 A supports robust power transmission

Voltage rating of 50 V ensures compatibility with low-voltage applications

Compliant with IEC 60664-1 and IEC 61984 for enhanced safety

RoHS and China RoHS e compliance supports environmental regulations

UL 94 V-0 rated materials ensure flame resistance

Straight orientation simplifies installation in tight spaces

Manufacturer size code 3A allows for standardised integration

Single contact design reduces complexity in wiring

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in telecommunications and signal transmission

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy