HARTING Male Insert, 650A, Han HC Modular Series Male, 1 Contacts
- RS Stock No.:
- 744-191
- Mfr. Part No.:
- 09110012670
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP12,038.04
(exc. VAT)
PHP13,482.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,038.04 |
*price indicative
- RS Stock No.:
- 744-191
- Mfr. Part No.:
- 09110012670
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 650A | |
| Product Type | Male Insert | |
| Series | Han HC Modular | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | Connector | |
| Voltage | 4kV | |
| Mount Type | Panel | |
| Manufacturer Size Code | 650A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 1 | |
| Maximum Wire Size mm² | 70mm² | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 60mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 650A | ||
Product Type Male Insert | ||
Series Han HC Modular | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With Connector | ||
Voltage 4kV | ||
Mount Type Panel | ||
Manufacturer Size Code 650A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 1 | ||
Maximum Wire Size mm² 70mm² | ||
Contact Plating Silver | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 60mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 1HC-Sti-Ax 650A male insert is designed for high-performance electrical connections, capable of handling a rated current of 650 A. Its robust construction and reliable materials ensure optimal performance in demanding applications.
Features & Benefits
Inserts provide flexibility for various configurations
Axial screw termination ensures secure and reliable connections
Male design facilitates easy integration into existing systems
Constructed from polycarbonate and polyamide for durability
RAL 7032 (Pebble Grey) finish offers a professional appearance
Rated current of 650 A supports high-power applications
Conductor cross-section accommodates wire sizes from 60 to 70 mm²
Copper alloy contacts with silver plating enhance conductivity
Complies with multiple standards for safety and reliability
Straight orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
What is the rated voltage for this product?
The rated voltage for this male insert is 4000 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size for this connector is 70 mm².
Related links
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Han TC650 Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Han HC Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Han HC Modular Series Male, 1 Contacts
