HARTING Heavy Duty Power Connector, 250A, Han HC Modular Series Male, 1 Contacts
- RS Stock No.:
- 743-035
- Mfr. Part No.:
- 09110013021
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save PHP765.50
View bulk pricing optionsSubtotal (1 unit)*
PHP955.17
(exc. VAT)
PHP1,069.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP955.17 | - |
| 10 + | PHP878.62 | PHP765.50 |
*price indicative
- RS Stock No.:
- 743-035
- Mfr. Part No.:
- 09110013021
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 250A | |
| Product Type | Heavy Duty Power Connector | |
| Series | Han<BR/> HC Modular | |
| Sub Type | Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Voltage | 2kV | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 1 | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Wire Size mm² | 10mm² | |
| Contact Material | Polycarbonate | |
| Orientation | Horizontal | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 250A | ||
Product Type Heavy Duty Power Connector | ||
Series Han<BR/> HC Modular | ||
Sub Type Power Connector | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Voltage 2kV | ||
Standards/Approvals RoHS | ||
Number of Contacts 1 | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Wire Size mm² 10mm² | ||
Contact Material Polycarbonate | ||
Orientation Horizontal | ||
The HARTING Han 1 HC250-M is a male insert connector designed for high-performance applications, offering a current rating of 250 A and compatibility with HPR hoods and housings. Its robust construction ensures reliable connections in demanding environments.
Features & Benefits
Contacts for fine stranded wire enhance connection reliability
Low mating forces facilitate easier assembly and reduce wear
Suitable for HPR hoods and housings ensures compatibility with various setups
Copper alloy contact material provides excellent conductivity and durability
Maximum wire size of 70 mm² accommodates a wide range of applications
Minimum wire size of 10 mm² allows flexibility in wiring options
Rated voltage of 2000 V supports high-voltage applications
Compliant with multiple standards ensures safety and reliability
Straight orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated voltage for this product?
The rated voltage for this product is 2000 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Han HC Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Han HC Modular Series Male, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Han HC Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert HAN HC Modular Series Male
- HARTING Male Insert Han HC Series Male, 1 Contacts
