HARTING Heavy Duty Power Connector, 250A, Han HC Modular Series Female, 1 Contacts

N
Get a bulk buy discount

Add 10 more to save PHP835.10

View bulk pricing options

Subtotal (1 unit)*

PHP1,038.68

(exc. VAT)

PHP1,163.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,038.68-
10 +PHP955.17PHP835.10

*price indicative

RS Stock No.:
743-637
Mfr. Part No.:
09110013121
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

250A

Product Type

Heavy Duty Power Connector

Series

Han<BR/> HC Modular

Sub Type

Power Connector

Connector Gender

Female

Number of Rows

1

Voltage

2kV

Number of Contacts

1

Standards/Approvals

RoHS

Contact Material

Polycarbonate

Maximum Wire Size mm²

70mm²

Minimum Wire Size mm²

10mm²

Orientation

Horizontal

COO (Country of Origin):
DE
The HARTING Han 1 HC250-F is a female insert designed for high-performance applications, providing reliable connectivity in demanding environments. With a current rating of 250 A and compatibility with HPR hoods and housings, it ensures efficient power transmission.

Features & Benefits


Contacts for fine stranded wire enhance connection reliability

Low mating forces facilitate easy assembly and disassembly

Suitable for HPR hoods and housings ensures versatile application

Copper alloy contact material provides excellent conductivity

Current rating of 250 A supports high-power applications

Maximum wire size of 70 mm² accommodates various installation needs

Minimum wire size of 10 mm² allows for flexible wiring options

Straight orientation simplifies installation in tight spaces

Compliant with multiple standards ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Installed in renewable energy control systems

Effective in building automation for lighting and HVAC control

What is the rated voltage for this product?


The rated voltage for this female insert is 2000 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy