HARTING Female Insert, 350A, Han HC Modular Series Female, 1 Contacts
- RS Stock No.:
- 742-977
- Mfr. Part No.:
- 09110012750
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP13,801.89
(exc. VAT)
PHP15,458.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,801.89 |
*price indicative
- RS Stock No.:
- 742-977
- Mfr. Part No.:
- 09110012750
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 350A | |
| Series | Han HC Modular | |
| Sub Type | Axial Screw | |
| Connector Gender | Female | |
| Voltage | 2kV | |
| Number of Contacts | 1 | |
| Manufacturer Size Code | 350A | |
| Standards/Approvals | UL 94 V-0 | |
| Minimum Wire Size mm² | 20mm² | |
| Maximum Wire Size mm² | 35mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 350A | ||
Series Han HC Modular | ||
Sub Type Axial Screw | ||
Connector Gender Female | ||
Voltage 2kV | ||
Number of Contacts 1 | ||
Manufacturer Size Code 350A | ||
Standards/Approvals UL 94 V-0 | ||
Minimum Wire Size mm² 20mm² | ||
Maximum Wire Size mm² 35mm² | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The HARTING Han 1HC-Bu-AX is a female insert designed for high-performance electrical connections, capable of handling a rated current of 350 A. Its robust construction and reliable materials ensure optimal performance in demanding applications.
Features & Benefits
Rated current of 350 A supports high-power applications
Conductor cross-section range of 20 to 35 mm² accommodates various wire sizes
Axial screw termination provides secure and stable connections
Constructed from copper alloy with silver plating for excellent conductivity
Polycarbonate and polyamide materials enhance durability and resistance
Compliant with multiple standards including IEC 60664-1 and UL 1977 for safety
RAL 7032 (Pebble Grey) finish offers a professional appearance
Straight orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
What is the rated voltage for this product?
The rated voltage for this product is 2000 V.
What type of mounting does this product require?
This product requires axial screw termination for secure mounting.
Related links
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Han HC Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert HAN HC Modular Series Female
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert HAN HC Modular Series Male
- HARTING Heavy Duty Power Connector Han HC Modular Series Female, 1 Contacts
