HARTING Female Insert, 350A, Han HC Series Female, 1 Contacts
- RS Stock No.:
- 739-846
- Mfr. Part No.:
- 09110012752
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP9,512.32
(exc. VAT)
PHP10,653.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,512.32 |
*price indicative
- RS Stock No.:
- 739-846
- Mfr. Part No.:
- 09110012752
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 350A | |
| Series | Han HC | |
| Sub Type | Axial Screw | |
| Connector Gender | Female | |
| For Use With | HPR Hood and Housing | |
| Voltage | 2kV | |
| Number of Contacts | 1 | |
| Manufacturer Size Code | 350A | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 120mm² | |
| Minimum Wire Size mm² | 95mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 350A | ||
Series Han HC | ||
Sub Type Axial Screw | ||
Connector Gender Female | ||
For Use With HPR Hood and Housing | ||
Voltage 2kV | ||
Number of Contacts 1 | ||
Manufacturer Size Code 350A | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 120mm² | ||
Minimum Wire Size mm² 95mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han 1HC-Bu-AX is a female insert designed for high-performance applications, capable of handling a current rating of 350 A. It is suitable for use with HPR hoods and housings, providing reliable connections in demanding environments.
Features & Benefits
Contacts for fine stranded wire enhance connection reliability
Low mating forces facilitate easier assembly and disassembly
Suitable for HPR hoods and housings ensures compatibility with various setups
UL approvals for axial-screw and screw termination provide assurance of safety and compliance
Copper alloy contact material offers excellent conductivity and durability
Silver plating improves corrosion resistance and enhances electrical performance
Maximum wire size of 120 mm² accommodates larger conductors for higher power applications
Minimum wire size of 95 mm² ensures versatility in wire selection
Rated for 2000 V supports high-voltage applications
Compliant with multiple standards ensures broad usability across industries
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 2000 V.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
Related links
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert HAN HC Modular Series Female
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Han HC Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert HAN HC Modular Series Male
