HARTING Female Insert, 350A, Han HC Series Female, 1 Contacts
- RS Stock No.:
- 740-334
- Mfr. Part No.:
- 09110012755
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP9,420.47
(exc. VAT)
PHP10,550.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,420.47 |
*price indicative
- RS Stock No.:
- 740-334
- Mfr. Part No.:
- 09110012755
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 350A | |
| Product Type | Female Insert | |
| Series | Han HC | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| For Use With | HPR Hood and Housing | |
| Voltage | 2kV | |
| Manufacturer Size Code | 350A | |
| Number of Contacts | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 120mm² | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 350A | ||
Product Type Female Insert | ||
Series Han HC | ||
Sub Type Insert | ||
Connector Gender Female | ||
For Use With HPR Hood and Housing | ||
Voltage 2kV | ||
Manufacturer Size Code 350A | ||
Number of Contacts 1 | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 120mm² | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han 1HC-Bu-S-M10 350A is a female insert connector designed for high-performance applications, capable of handling a current rating of 350 A and a maximum wire size of 120 mm². Its robust construction and compatibility with HPR hoods and housings ensure reliable connections in demanding environments.
Features & Benefits
Contacts for fine stranded wire enhance connection reliability
Low mating forces facilitate easier assembly and reduce wear
Suitable for HPR hoods and housings ensures versatile application
UL approvals for axial-screw and screw termination provide assurance of safety
Copper alloy contact material offers excellent conductivity
Silver plating improves corrosion resistance and longevity
Rated for 2000 V ensures suitability for high-voltage applications
Compliant with multiple standards for broad regulatory acceptance
Straight orientation simplifies installation in tight spaces
DNV GL approval indicates suitability for marine applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Effective in building automation for lighting and HVAC control
What is the maximum wire size for this connector?
The maximum wire size is 120 mm².
Does this connector meet any safety standards?
Yes, it complies with UL, RoHS, and IEC standards.
Related links
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert HAN HC Modular Series Female
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Han HC Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert HAN HC Modular Series Male
