HARTING Female Insert, 650A, Han HC Series Female, 1 Contacts
- RS Stock No.:
- 740-335
- Mfr. Part No.:
- 09110012772
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP11,980.00
(exc. VAT)
PHP13,417.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,980.00 |
*price indicative
- RS Stock No.:
- 740-335
- Mfr. Part No.:
- 09110012772
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 650A | |
| Product Type | Female Insert | |
| Series | Han HC | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| For Use With | HPR Hood and Housing | |
| Voltage | 4kV | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 1 | |
| Manufacturer Size Code | 650A | |
| Minimum Wire Size mm² | 150mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 185mm² | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 650A | ||
Product Type Female Insert | ||
Series Han HC | ||
Sub Type Insert | ||
Connector Gender Female | ||
For Use With HPR Hood and Housing | ||
Voltage 4kV | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 1 | ||
Manufacturer Size Code 650A | ||
Minimum Wire Size mm² 150mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 185mm² | ||
Orientation Straight | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- RO
The HARTING Han 1HC-Bu-Ax 650A is a female insert designed for high-performance applications, capable of handling a current rating of 650 A. It is suitable for use with HPR hoods and housings, providing reliable connections in demanding environments.
Features & Benefits
Contacts for fine stranded wire enhance connection reliability
Low mating forces facilitate easier assembly and disassembly
Suitable for HPR hoods and housings ensures compatibility with various setups
UL approvals for axial-screw and screw termination guarantee safety and compliance
Copper alloy contact material offers excellent conductivity and durability
Silver plating improves corrosion resistance and enhances electrical performance
Maximum wire size of 185 mm² accommodates larger conductor applications
Minimum wire size of 150 mm² ensures versatility in wiring options
Rated for 4000 V provides high voltage capability for demanding applications
Compliant with multiple standards ensures broad acceptance in various industries
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 4000 V.
Related links
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Han TC650 Series Female, 1 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
