HARTING Female Insert, 650A, Han HC Modular Series Female, 1 Contacts
- RS Stock No.:
- 742-978
- Mfr. Part No.:
- 09110012770
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP17,883.06
(exc. VAT)
PHP20,029.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,883.06 |
*price indicative
- RS Stock No.:
- 742-978
- Mfr. Part No.:
- 09110012770
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 650A | |
| Series | Han HC Modular | |
| Sub Type | Axial Screw | |
| Connector Gender | Female | |
| Voltage | 4kV | |
| Manufacturer Size Code | 650A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 1 | |
| Maximum Wire Size mm² | 70mm² | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 60mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 650A | ||
Series Han HC Modular | ||
Sub Type Axial Screw | ||
Connector Gender Female | ||
Voltage 4kV | ||
Manufacturer Size Code 650A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 1 | ||
Maximum Wire Size mm² 70mm² | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 60mm² | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Han 1HC-Bu-Ax 650A female insert is designed for high-performance electrical connections, accommodating conductor sizes from 60 mm² to 70 mm². With a rated current of 650 A and a voltage rating of 4000 V, it ensures reliable and efficient power transmission in demanding applications.
Features & Benefits
Inserts provide flexibility for various configurations
Axial screw termination ensures secure and stable connections
Female design allows for easy integration into existing systems
Constructed from polycarbonate and polyamide for durability
RAL 7032 (Pebble Grey) finish offers aesthetic compatibility
Rated current of 650 A supports high-power applications
Conductor cross-section accommodates 60 mm² to 70 mm² wires
Copper alloy contacts with silver plating enhance conductivity
Complies with multiple standards for safety and reliability
Straight orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
What is the rated voltage for this product?
The rated voltage for this product is 4000 V.
What type of mounting does this product require?
This product requires axial screw termination for secure mounting.
Related links
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Han HC Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Han HC Modular Series Female, 1 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Han TC650 Series Female, 1 Contacts
- HARTING Female Insert Han HC Series Female, 1 Contacts
