HARTING Male Insert, 650A, Han HC Series Male, 1 Contacts
- RS Stock No.:
- 743-925
- Mfr. Part No.:
- 09110012671
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP9,260.03
(exc. VAT)
PHP10,371.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,260.03 |
*price indicative
- RS Stock No.:
- 743-925
- Mfr. Part No.:
- 09110012671
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 650A | |
| Series | Han HC | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | HPR Hood and Housing | |
| Voltage | 4kV | |
| Mount Type | Panel | |
| Number of Contacts | 1 | |
| Manufacturer Size Code | 650A | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 120mm² | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 70mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 650A | ||
Series Han HC | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With HPR Hood and Housing | ||
Voltage 4kV | ||
Mount Type Panel | ||
Number of Contacts 1 | ||
Manufacturer Size Code 650A | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 120mm² | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 70mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han 1HC-Sti-Ax 650A Male Insert is designed for high-performance electrical connections, accommodating fine stranded wire with a current rating of 650 A. Its robust construction and compatibility with HPR hoods and housings ensure reliable performance in demanding environments.
Features & Benefits
Contacts for fine stranded wire enhance connection reliability
Low mating forces facilitate easier assembly and reduce wear
Suitable for HPR hoods and housings ensures compatibility with various applications
UL approvals for axial-screw and screw termination provide assurance of safety and quality
Copper alloy contact material offers excellent conductivity and durability
Silver plating improves corrosion resistance and enhances electrical performance
Maximum wire size of 120 mm² supports high current applications
Minimum wire size of 70 mm² allows flexibility in wiring options
Rated voltage of 4000 V ensures suitability for high-voltage applications
Compliance with multiple standards guarantees adherence to safety regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 4000 V.
Is this connector approved for railway or transportation use?
Yes, it meets the EN 45545-2 standard, making it suitable for railway applications.
Related links
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Han TC650 Series Male, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
