HARTING Male Insert, 10A, Han Brid Series Male, 2 Contacts

Subtotal (1 bag of 10 units)*

PHP11,010.56

(exc. VAT)

PHP12,331.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP11,010.56PHP1,101.056

*price indicative

RS Stock No.:
743-767
Mfr. Part No.:
09120022611
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Insert

Current Rating

10A

Series

Han Brid

Sub Type

Connector

Connector Gender

Male

For Use With

Hybrid Field Bus Connector

Number of Rows

1

Voltage

50V

Number of Contacts

2

Manufacturer Size Code

3A

Standards/Approvals

UL 94 V-0

Contact Material

Polycarbonate

Orientation

Straight

COO (Country of Origin):
RO
The HARTING Han-brid Cu is a male insert designed for use with hybrid field bus connectors, providing reliable electrical connections in various applications. With a current rating of 10 A and compliance with multiple standards, it ensures safe and efficient operation.

Features & Benefits


Hybrid field bus connector supports versatile communication in industrial settings

4 electrical contacts rated at 10 A enhance connectivity options

Straight orientation simplifies installation in tight spaces

Complies with China RoHS, CSA, and IEC standards for safety and reliability

UL 94 V-0 rating ensures flame resistance for added safety

Compact size code 3A allows for efficient use of space in assemblies

Reach SVHC compliance supports environmental regulations

Suitable for use in harsh environments due to robust construction

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this male insert is 50 V.

What type of mounting does this product require?


This male insert is designed for straightforward installation in hybrid field bus connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy