HARTING Male Insert, 10A, Han Brid Series Male, 2 Contacts
- RS Stock No.:
- 741-407
- Mfr. Part No.:
- 09120043006
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP12,656.50
(exc. VAT)
PHP14,175.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP12,656.50 | PHP1,265.65 |
*price indicative
- RS Stock No.:
- 741-407
- Mfr. Part No.:
- 09120043006
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Male Insert | |
| Series | Han Brid | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Voltage | 50V | |
| Manufacturer Size Code | 3A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Male Insert | ||
Series Han Brid | ||
Sub Type Insert | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Voltage 50V | ||
Manufacturer Size Code 3A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han 4Brid-M-C + 2LWL-M-HCS-Halt.-C (K) is a male insert designed for reliable electrical connections in various applications. With a rated current of 10 A and a maximum wire size of 2.5 mm², it ensures efficient power transmission while meeting multiple industry standards.
Features & Benefits
Male connector design provides secure electrical connections
Rated current of 10 A supports a wide range of applications
Maximum wire size of 2.5 mm² accommodates various wiring needs
Polycarbonate construction offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish ensures aesthetic integration in installations
Complies with multiple standards including RoHS and UL 1977 for safety
Straight orientation simplifies installation in tight spaces
Two electrical contacts enhance connectivity options
Lightweight design facilitates easy handling and installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this male insert is 50 V.
What type of mounting does this product require?
This male insert is designed for straightforward installation in compatible housings.
Related links
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Male, 2 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Male, 6 Contacts
- HARTING Male Insert Han Brid Series Male, 1 Contacts
- HARTING Female Insert Han Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Female, 2 Contacts
