HARTING Heavy Duty Power Connector Insert & Modules, 10A, Han Brid Series Male, 2 Contacts
- RS Stock No.:
- 746-142
- Mfr. Part No.:
- 09120042603
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP18,651.93
(exc. VAT)
PHP20,890.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,651.93 | PHP1,865.193 |
*price indicative
- RS Stock No.:
- 746-142
- Mfr. Part No.:
- 09120042603
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Brid | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| For Use With | Connectors | |
| Number of Rows | 1 | |
| Voltage | 50V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 2 | |
| Manufacturer Size Code | 3A | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Brid | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
For Use With Connectors | ||
Number of Rows 1 | ||
Voltage 50V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 2 | ||
Manufacturer Size Code 3A | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han 4Brid-M-C + 2LWL-M-Crimpless (K) is a male insert connector designed for reliable electrical connections in various applications. With a rated current of 10 A and a Compact size, it ensures efficient performance while maintaining compliance with industry standards.
Features & Benefits
Male connector design provides secure electrical connections
Rated current of 10 A supports a wide range of applications
Maximum wire size of 2.5 mm² accommodates various wiring needs
Minimum wire size of 0.14 mm² allows for flexibility in installations
Straight orientation simplifies installation in tight spaces
Constructed from polycarbonate for durability and impact resistance
RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic
Complies with multiple standards including RoHS and UL 1977 for safety
Suitable for use in environments requiring ELV status compliance
Designed for easy integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this male insert is 50 V.
What type of mounting does this product require?
This male insert is designed for crimpless installation, simplifying the mounting process.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Male, 2 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Female, 2 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Male, 13 Contacts
