HARTING Male Insert, 1A, Han Brid Series Male, 2 Contacts
- RS Stock No.:
- 744-193
- Mfr. Part No.:
- 09120012774
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP114,199.94
(exc. VAT)
PHP127,903.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP114,199.94 | PHP11,419.994 |
*price indicative
- RS Stock No.:
- 744-193
- Mfr. Part No.:
- 09120012774
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 1A | |
| Product Type | Male Insert | |
| Series | Han Brid | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| For Use With | Hood and Housing | |
| Number of Rows | 1 | |
| Voltage | 50V | |
| Mount Type | Panel | |
| Number of Contacts | 2 | |
| Manufacturer Size Code | 3A | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 1A | ||
Product Type Male Insert | ||
Series Han Brid | ||
Sub Type Insert | ||
Connector Gender Male | ||
For Use With Hood and Housing | ||
Number of Rows 1 | ||
Voltage 50V | ||
Mount Type Panel | ||
Number of Contacts 2 | ||
Manufacturer Size Code 3A | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Han-brid FireWire is a male insert designed for use with Han 3A hoods and housings. It provides a reliable connection with a current rating of 1 A and is suitable for various industrial applications, ensuring efficient signal transmission.
Features & Benefits
Insert for all Han 3A hoods and housings ensures compatibility across multiple applications
Hood with glued sealing provides enhanced protection against environmental factors
Simple and low-cost termination via insert of a patch cable reduces installation time
Strain-relief via cable tie enhances durability and prevents cable damage
Complies with multiple standards including IEC 60664-1 and RoHS for safety assurance
Rated for 50 V operation supports a wide range of electrical applications
Compact design with 2 contacts in a single row optimises space in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the rated voltage for this product?
The rated voltage for this product is 50 V.
Related links
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Female Insert Han Brid Series Female, 2 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Male Insert Han Brid Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Male, 13 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Male, 6 Contacts
