HARTING Male Insert, 1A, Han Brid Series Male, 2 Contacts

Subtotal (1 bag of 10 units)*

PHP85,496.90

(exc. VAT)

PHP95,756.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP85,496.90PHP8,549.69

*price indicative

RS Stock No.:
743-928
Mfr. Part No.:
09120012793
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Insert

Current Rating

1A

Series

Han Brid

Sub Type

Insert

Connector Gender

Male

For Use With

Hood and Housing

Number of Rows

1

Voltage

50V

Mount Type

Panel

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

3A

Number of Contacts

2

Orientation

Straight

COO (Country of Origin):
DE
The HARTING Han Brid-USB 3.0-F Panel Feed Through is a male insert designed for use with Han 3A hoods and housings. It provides a reliable connection for USB applications, ensuring efficient data transfer and ease of installation.

Features & Benefits


Insert for all Han 3A hoods with glued seal ensures compatibility and secure connections

Simple and cost-effective termination by plug-in patch cable reduces installation time

Cable tie strain relief enhances durability and prevents cable damage

Rated for 1 A current capacity supports various low-power applications

Designed for 50 V voltage rating suitable for low-voltage systems

Compliant with IEC 60664-1 and IEC 61984 standards ensures safety and reliability

RoHS and ELV status compliant aligns with environmental regulations

Straight orientation facilitates straightforward installation in tight spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated voltage for this product?


The rated voltage for this product is 50 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy