HARTING Heavy Duty Power Connector Insert & Modules, 3A, Han Brid Series Male, 13 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,630.95

(exc. VAT)

PHP1,826.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,630.95
10 +PHP1,500.39

*price indicative

RS Stock No.:
746-439
Mfr. Part No.:
09150033002
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

3A

Series

Han Brid

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

For Use With

Connectors

Manufacturer Size Code

3A

Number of Contacts

13

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING Han-Brid Quintax m Snap-Fit is a male insert designed for use in Han HPR housings, providing reliable connections in various industrial applications. Its robust construction and versatile contact options enhance performance and ensure secure electrical connections.

Features & Benefits


Inserts designed for easy integration into Han HPR housings

Crimp termination allows for secure and reliable connections

Male configuration ensures compatibility with corresponding female connectors

Constructed from polycarbonate for durability and impact resistance

RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic

Rated for 3 A current capacity to support various applications

Features 13 contacts, including shielding and 2 power contacts for enhanced functionality

Accommodates conductor cross-sections from 0.14 mm² to 2.5 mm² for flexibility

Complies with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines for efficient operations

Integrated into electrical distribution systems for effective power management

Applied in robotics and automated machinery for precise control

What is the maximum current this component can handle?


This male insert has a current rating of 3 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy