HARTING Female Insert, 1A, Han Brid Series Female, 2 Contacts
- RS Stock No.:
- 743-037
- Mfr. Part No.:
- 09120013091
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP11,053.19
(exc. VAT)
PHP12,379.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP11,053.19 | PHP1,105.319 |
*price indicative
- RS Stock No.:
- 743-037
- Mfr. Part No.:
- 09120013091
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 1A | |
| Series | Han Brid | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| For Use With | Hood and Housing | |
| Number of Rows | 1 | |
| Voltage | 50V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 2 | |
| Manufacturer Size Code | 3A | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 1A | ||
Series Han Brid | ||
Sub Type Insert | ||
Connector Gender Female | ||
For Use With Hood and Housing | ||
Number of Rows 1 | ||
Voltage 50V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 2 | ||
Manufacturer Size Code 3A | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han-brid USB female insert is designed for use with Han 3A hoods and housings, providing a reliable connection for various applications. It supports simple and cost-effective termination via a patch cable, ensuring efficient installation and operation.
Features & Benefits
Insert for all Han 3A hoods and housings ensures compatibility across various setups
Hood with glued sealing provides enhanced protection against environmental factors
Simple and low-cost termination via insert of a patch cable reduces installation time
Strain-relief via cable tie enhances durability and prevents cable damage
Compatible with IEEE 1394 supports high-speed data transmission
Current rating of 1 A allows for effective power distribution
Maximum wire size of 2.5 mm² accommodates a range of cable types
Minimum wire size of 0.14 mm² ensures versatility in wiring options
Compliant with multiple standards ensures reliability and safety in use
Applications
Used in industrial automation systems for reliable data transfer
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Integrated into industrial networking environments for seamless communication
Installed in outdoor electrical enclosures for robust performance
What is the rated voltage for this product?
The rated voltage for this product is 50 V.
Related links
- HARTING Female Insert Han Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Female, 2 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Female, 13 Contacts
- HARTING Heavy Duty Power Connector Module HAN Brid Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 2 Contacts
