HARTING Female Insert, 10A, Han Brid Series Female, 2 Contacts
- RS Stock No.:
- 740-071
- Mfr. Part No.:
- 09120043101
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP11,895.80
(exc. VAT)
PHP13,323.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP11,895.80 | PHP1,189.58 |
*price indicative
- RS Stock No.:
- 740-071
- Mfr. Part No.:
- 09120043101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 10A | |
| Series | Han Brid | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| For Use With | 3 A Hood and Housing | |
| Number of Rows | 1 | |
| Voltage | 50V | |
| Mount Type | Cable | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 10A | ||
Series Han Brid | ||
Sub Type Insert | ||
Connector Gender Female | ||
For Use With 3 A Hood and Housing | ||
Number of Rows 1 | ||
Voltage 50V | ||
Mount Type Cable | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 3A | ||
Number of Contacts 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han-Brid-Bu-C (G) is a female insert connector designed to facilitate the simultaneous transmission of data and power within a single Compact unit. This hybrid connector supports a maximum power supply of 50 V and 10 A, making it Ideal for various industrial applications.
Features & Benefits
Provides data transmission and power supply in one connector, saving space
Supports termination of shielded twisted pair cables, enhancing signal integrity
Compatible with Han D male or female contacts for versatile connections
Shielding plate and contact springs ensure effective connection of the shield
Allows device-side connection via printed circuit board or appliance PCB
Bulkhead mounted or cable-to-cable housings include contact springs for reliability
Active bus terminator included in standard Han 3 A hoods and housings
Power supply to the termination network through electrical contacts of Han-Brid
Integrated DC/DC converter provides galvanic isolation between 24 V and 5 V
Complies with multiple standards including RoHS, UL, and IEC 61984 for safety
Applications
Used in industrial automation systems for efficient data and power management
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in robotics and automated machinery for streamlined operations
Installed in outdoor electrical enclosures requiring robust protection
Applied in telecommunications and signal transmission for reliable connectivity
What is the maximum current this component can handle?
The maximum current rating for this connector is 10 A.
Related links
- HARTING Female Insert Han Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Female, 2 Contacts
- HARTING Female Insert Han Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Female, 6 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Female, 13 Contacts
