HARTING Female Insert, 10A, Han Brid Series Female, 2 Contacts

Subtotal (1 unit)*

PHP22,987.23

(exc. VAT)

PHP25,745.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,987.23

*price indicative

RS Stock No.:
742-985
Mfr. Part No.:
09120062791
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Female Insert

Current Rating

10A

Series

Han Brid

Sub Type

Insert

Connector Gender

Female

For Use With

3 A Hood and Housing

Number of Rows

1

Voltage

50V

Mount Type

Cable

Manufacturer Size Code

3A

Standards/Approvals

UL 94 V-0

Number of Contacts

2

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
RO
The HARTING Han-Brid Series offers a hybrid connector solution that integrates data transmission and power supply in a single, space-saving design. This female insert is capable of handling a maximum of 50 V and 10 A, making it suitable for various applications requiring efficient connectivity.

Features & Benefits


Provides data transmission and power supply in one connector, optimising space usage

Supports a maximum voltage of 50 V, ensuring compatibility with various systems

Handles up to 10 A current, suitable for demanding applications

Termination of shielded twisted pair enhances signal integrity

Connection of the shield via shielding plate and contact springs improves reliability

Modular design allows for PCB integration, facilitating flexible installation

Equipped with contact springs for bulkhead mounted or cable-to-cable housings, ensuring secure connections

Active bus terminator included in standard Han 3 A hoods and housings for enhanced performance

Integrated DC/DC converter (24 V / 5 V) provides galvanic isolation for sensitive devices

Compliant with multiple standards, ensuring safety and reliability in various environments

Applications


Used in industrial automation systems for efficient data and power management

Suitable for control panels and switchgear assemblies in electrical distribution

Employed in manufacturing and assembly lines for streamlined operations

Integrated into telecommunications and signal transmission systems

Installed in outdoor electrical enclosures for robust performance in harsh conditions

What is the rated voltage for this product?


The rated voltage for this product is 50 V.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy