HARTING Female Insert, 10A, Han Brid Series Female, 2 Contacts
- RS Stock No.:
- 740-627
- Mfr. Part No.:
- 09120062792
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP15,992.59
(exc. VAT)
PHP17,911.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,992.59 |
*price indicative
- RS Stock No.:
- 740-627
- Mfr. Part No.:
- 09120062792
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 10A | |
| Series | Han Brid | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| For Use With | 3 A Hood and Housing | |
| Number of Rows | 1 | |
| Voltage | 50V | |
| Mount Type | Cable | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 10A | ||
Series Han Brid | ||
Sub Type Insert | ||
Connector Gender Female | ||
For Use With 3 A Hood and Housing | ||
Number of Rows 1 | ||
Voltage 50V | ||
Mount Type Cable | ||
Manufacturer Size Code 3A | ||
Number of Contacts 2 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
- COO (Country of Origin):
- RO
The HARTING Han-Brid Series connector facilitates the integration of data transmission and power supply within a single, space-efficient connector. This hybrid solution allows for the connection of devices using a maximum of 50 V and 10 A, streamlining installations in various applications.
Features & Benefits
For termination of a shielded twisted pair enhances signal integrity
Insert for Han D male or female contacts provides versatile connectivity options
Connection of the shield by means of shielding plate and contact springs improves electromagnetic compatibility
Device side connection can be realised via a printed circuit board or appliance PCB for flexible installation
Insert for bulkhead mounted or cable to cable housings always equipped with a contact spring ensures reliable connections
Active bus terminator in standard Han 3 A hoods and housings supports efficient data transmission
Power supply to the termination network via electrical contacts of Han-Brid simplifies wiring
Integrated, galvanically separated DC/DC converter 24 V / 5 V offers stable power management
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Used in machine tool and motor control systems
What is the rated voltage for this product?
The rated voltage for this product is 50 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Insert Han Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Female, 2 Contacts
- HARTING Female Insert Han Brid Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Female, 6 Contacts
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Female, 13 Contacts
