HARTING Male Insert, 10A, Han Brid Series Male, 2 Contacts

Subtotal (1 bag of 10 units)*

PHP106,840.84

(exc. VAT)

PHP119,661.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP106,840.84PHP10,684.084

*price indicative

RS Stock No.:
740-340
Mfr. Part No.:
09120062611
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Insert

Current Rating

10A

Series

Han Brid

Sub Type

Connector

Connector Gender

Male

For Use With

3 A Hood and Housing

Number of Rows

1

Voltage

50V

Mount Type

Cable

Standards/Approvals

UL 94 V-0

Number of Contacts

2

Manufacturer Size Code

3A

Orientation

Straight

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

COO (Country of Origin):
RO
The HARTING Han-Brid Series offers a hybrid connector that integrates data transmission and power supply in a single, space-saving design. This male insert allows for efficient connectivity, supporting a maximum of 50 V and 10 A, making it Ideal for various applications.

Features & Benefits


Provides data transmission and power supply in one connector, optimising space

Supports a maximum current rating of 10 A, ensuring reliable power delivery

Compatible with 3 A hoods and housings, facilitating easy integration

Allows termination of shielded twisted pair cables, enhancing signal integrity

Features an integrated, galvanically separated DC/DC converter for versatile power management

Connection of the device side can be realised via printed circuit board or appliance PCB

Equipped with contact springs for secure connections in bulkhead mounted or cable-to-cable housings

Active bus terminator included in standard Han 3 A hoods and housings, improving network performance

Complies with multiple standards including RoHS and UL, ensuring safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum current this component can handle?


The maximum current rating for this component is 10 A.

What type of mounting does this product require?


This product requires cable mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy