HARTING Female Insert, 10A, Han Brid Series Female, 2 Contacts

Subtotal (1 bag of 10 units)*

PHP11,763.04

(exc. VAT)

PHP13,174.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP11,763.04PHP1,176.304

*price indicative

RS Stock No.:
738-145
Mfr. Part No.:
09120043113
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

10A

Product Type

Female Insert

Series

Han Brid

Sub Type

Insert

Connector Gender

Female

Number of Rows

1

Voltage

50V

Manufacturer Size Code

3A

Number of Contacts

2

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

COO (Country of Origin):
RO
The HARTING Han 4Brid-F-C+2LWL-M-POF-Crimp.-Halt (K) is a female insert designed for reliable electrical connections in various applications. With a rated current of 10 A and a maximum wire size of 2.5 mm², it ensures efficient power transmission while meeting multiple industry standards.

Features & Benefits


Female connector design allows for secure and reliable connections

Rated current of 10 A supports efficient power transmission

Maximum wire size of 2.5 mm² accommodates a range of applications

Compliant with multiple standards including RoHS and UL 1977 for safety

Polycarbonate construction offers durability and resistance to impact

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic

Straight orientation simplifies installation in tight spaces

Two electrical contacts ensure effective connectivity

Size 3A designation allows for compatibility with various systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this female insert is 50 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy