HARTING Male Insert, 10A, Han 1A Series Male, 3 Contacts
- RS Stock No.:
- 742-698
- Mfr. Part No.:
- 09100033006
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP609.81
(exc. VAT)
PHP682.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP609.81 |
| 10 - 24 | PHP561.10 |
| 25 + | PHP506.29 |
*price indicative
- RS Stock No.:
- 742-698
- Mfr. Part No.:
- 09100033006
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 10A | |
| Series | Han 1A | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Voltage | 400V | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 1A | |
| Number of Contacts | 3 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 10A | ||
Series Han 1A | ||
Sub Type Insert | ||
Connector Gender Male | ||
Voltage 400V | ||
IP Rating IP20 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 1A | ||
Number of Contacts 3 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Han 1A Connectors are designed for reliable electrical connections in various applications. This male insert features crimp termination and is suitable for conductor cross-sections ranging from 0.14 mm² to 2.5 mm², providing a robust solution for efficient power distribution.
Features & Benefits
Rated current of 10 A ensures reliable power delivery
IP20 rating provides protection against solid objects larger than 12.5 mm
Crimp termination allows for secure and efficient connections
Polyamide (PA) construction offers durability and resistance to environmental factors
Single locking lever enhances connection security
Three contacts with shielding reduce electromagnetic interference
Complies with multiple standards including RoHS and UL 1977 for safety assurance
Straight orientation simplifies installation in tight spaces
Suitable for a wide range of conductor sizes for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this male insert is 400 V.
Related links
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 2 Contacts
- HARTING Male Insert Han A Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 12 Contacts
- HARTING Female Insert Han 1A Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 3 Contacts
