HARTING Female Insert, 10A, Han 1A Series Female, 3 Contacts
- RS Stock No.:
- 741-390
- Mfr. Part No.:
- 09100033106
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP627.21
(exc. VAT)
PHP702.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP627.21 |
| 10 - 24 | PHP576.76 |
| 25 + | PHP520.21 |
*price indicative
- RS Stock No.:
- 741-390
- Mfr. Part No.:
- 09100033106
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Female Insert | |
| Series | Han 1A | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Voltage | 400V | |
| IP Rating | IP20 | |
| Manufacturer Size Code | 1A | |
| Number of Contacts | 3 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Female Insert | ||
Series Han 1A | ||
Sub Type Insert | ||
Connector Gender Female | ||
Voltage 400V | ||
IP Rating IP20 | ||
Manufacturer Size Code 1A | ||
Number of Contacts 3 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
The HARTING Han 1A Connectors are designed for reliable electrical connections in various applications. This female insert features crimp termination and is suitable for conductor cross-sections ranging from 0.14 mm² to 2.5 mm², providing a robust solution for efficient power distribution.
Features & Benefits
Rated current of 10 A ensures reliable power delivery
IP20 rating provides protection against solid objects larger than 12 mm
Crimp termination allows for secure and efficient connections
Polyamide (PA) construction offers durability and resistance to environmental factors
Single locking lever enhances connection stability
Complies with multiple standards including RoHS and UL 1977 for safety
Suitable for conductor sizes from 0.14 mm² to 2.5 mm² for versatile applications
Three contacts with shielding reduce electromagnetic interference
RAL 9005 (Jet Black) finish provides a professional appearance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 400 V.
Related links
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 3 Contacts
- HARTING Male Insert Han 1A Series Male, 3 Contacts
- HARTING Female Insert Han A Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Male, 5 Contacts
