HARTING Female Insert, 10A, Han A Series Female, 3 Contacts
- RS Stock No.:
- 741-457
- Mfr. Part No.:
- 09200035101
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP14,365.35
(exc. VAT)
PHP16,089.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP14,365.35 | PHP1,436.535 |
*price indicative
- RS Stock No.:
- 741-457
- Mfr. Part No.:
- 09200035101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Female Insert | |
| Series | Han A | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Voltage | 400V | |
| Number of Contacts | 3 | |
| Manufacturer Size Code | 3A | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Female Insert | ||
Series Han A | ||
Sub Type Insert | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Voltage 400V | ||
Number of Contacts 3 | ||
Manufacturer Size Code 3A | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Top | ||
Minimum Wire Size mm² 0.5mm² | ||
The HARTING Han 3A Push-In Female Insert is designed for reliable electrical connections in various applications. With a rated current of 10 A and a voltage of 400 V, this insert ensures efficient performance while accommodating wire sizes from 0.5 mm² to 2.5 mm².
Features & Benefits
Female connector design allows for easy integration into existing systems
Rated current of 10 A supports a wide range of applications
Accommodates wire sizes from 0.5 mm² to 2.5 mm² for versatile use
Constructed from polycarbonate for enhanced durability and resistance
Compliant with multiple standards including IEC 60664-1 and RoHS for safety
Compact size with three contacts and two rows optimises space in assemblies
Top orientation simplifies installation in tight spaces
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the rated voltage for this product?
The rated voltage for this product is 400 V.
What is the maximum wire size this insert can accommodate?
This insert can accommodate a maximum wire size of 2.5 mm².
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Insert Han 1A Series Female, 3 Contacts
- HARTING Female Insert Han Brid Series Female, 2 Contacts
- HARTING Female Insert Han D Series Female, 64 Contacts
- HARTING Female Insert Han D Series Female, 25 Contacts
- HARTING Female Insert Han D Series Female, 40 Contacts
- HARTING Female Insert Han D AV Series Female, 40 Contacts
- HARTING Female Insert Han D AV Series Female, 64 Contacts
- HARTING Female Insert Han D Series Female, 15 Contacts
