HARTING Female Insert, 10A, Han D Series Female, 40 Contacts
- RS Stock No.:
- 742-112
- Mfr. Part No.:
- 09210402701
- Manufacturer:
- HARTING
Subtotal (1 bag of 4 units)*
PHP30,527.20
(exc. VAT)
PHP34,190.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP30,527.20 | PHP7,631.80 |
*price indicative
- RS Stock No.:
- 742-112
- Mfr. Part No.:
- 09210402701
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Female Insert | |
| Series | Han D | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 40 | |
| Manufacturer Size Code | 16B | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Female Insert | ||
Series Han D | ||
Sub Type Insert | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 40 | ||
Manufacturer Size Code 16B | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Top | ||
- COO (Country of Origin):
- RO
The HARTING Han D 40 Pos. F Insert Wire Wrap is a female insert connector designed for high-density contact arrangements in industrial applications. It supports voltage ratings up to 250 V and current ratings of 10 A, ensuring efficient connectivity in various environments.
Features & Benefits
High density of contacts optimises space in Compact installations
Rated for up to 250 V and 10 A ensures reliable performance in demanding environments
Time-saving Rapid termination with crimping contacts reduces installation time
Suitable for thermo- and 1 mm FO contacts enhances versatility in applications
Constructed from copper alloy with silver plating for improved conductivity
Complies with multiple standards including RoHS and UL for safety assurance
Designed for TOP orientation to facilitate easy installation
Four rows of contacts provide enhanced connectivity options
Durable construction meets UL 94 V-0 for flame resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Insert Han D AV Series Female, 40 Contacts
- HARTING Heavy Duty Power Connector Insert Han D HMC Series Female, 40 Contacts
- HARTING Female Insert Han D Series Female, 15 Contacts
- HARTING Female Insert Han D Series Female, 64 Contacts
- HARTING Female Insert Han D Series Female, 25 Contacts
- EPIC Heavy Duty Power Connector Insert H-D Series Female, 40 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 25 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 50 Contacts
