HARTING Female Insert, 10A, Han D Series Female, 15 Contacts

Subtotal (1 bag of 12 units)*

PHP52,383.91

(exc. VAT)

PHP58,669.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP52,383.91PHP4,365.326

*price indicative

RS Stock No.:
743-575
Mfr. Part No.:
09210152701
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

10A

Product Type

Female Insert

Series

Han D

Sub Type

Female Insert

Connector Gender

Female

Number of Rows

3

Voltage

250V

Manufacturer Size Code

10A

Standards/Approvals

UL 94 V-0

Number of Contacts

15

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Top

COO (Country of Origin):
RO
The HARTING Han D 15 Pos. F Insert Wire Wrap is a female insert connector designed for applications requiring up to 250 V and 10 A. Its high-density contact arrangement allows for efficient space utilisation, making it Ideal for various industrial applications.

Features & Benefits


High density of contacts optimises space utilisation in Compact applications

Rated for up to 250 V and 10 A ensures compatibility with a wide range of systems

Time-saving Rapid termination with crimping contacts reduces installation time

Suitable for thermo- and 1 mm FO contacts provides versatility in connection types

Constructed from copper alloy with silver plating enhances conductivity and durability

Complies with multiple standards including RoHS and UL for safety assurance

Top orientation simplifies installation in confined spaces

Designed for three rows of contacts maximises connection options

IP-rated protection ensures reliability in harsh environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

What is the rated voltage for this product?


The rated voltage for this product is 250 V.

What is the maximum current this component can handle?


This component can handle a maximum current of 10 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy