HARTING Female Insert, 10A, Han D Series Female, 64 Contacts
- RS Stock No.:
- 739-863
- Mfr. Part No.:
- 09210642701
- Manufacturer:
- HARTING
Subtotal (1 bag of 3 units)*
PHP30,918.66
(exc. VAT)
PHP34,628.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP30,918.66 | PHP10,306.22 |
*price indicative
- RS Stock No.:
- 739-863
- Mfr. Part No.:
- 09210642701
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Female Insert | |
| Series | Han D | |
| Sub Type | Wire Wrap | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Voltage | 250V | |
| Number of Contacts | 64 | |
| Manufacturer Size Code | 24B | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Top | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Female Insert | ||
Series Han D | ||
Sub Type Wire Wrap | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Voltage 250V | ||
Number of Contacts 64 | ||
Manufacturer Size Code 24B | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Top | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han D 64 Pos. F Insert Wire Wrap is a female insert connector designed for applications requiring up to 250 V and 10 A. Its high-density contact configuration allows for efficient space utilisation, making it Ideal for various industrial applications.
Features & Benefits
High density of contacts optimises space in Compact installations
Rated for up to 250 V and 10 A ensures reliable performance in demanding environments
Time-saving Rapid termination with crimping contacts reduces installation time
Suitable for thermo- and 1 mm FO contacts enhances versatility in applications
Constructed from copper alloy with silver plating for improved conductivity
Complies with multiple standards including RoHS and UL for safety assurance
Four rows of contacts provide enhanced connectivity options
Top orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Insert Han D AV Series Female, 64 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 64 Contacts
- HARTING Female Insert Han D Series Female, 25 Contacts
- HARTING Female Insert Han D Series Female, 40 Contacts
- HARTING Female Insert Han D Series Female, 15 Contacts
- HARTING Heavy Duty Power Connector Insert Han D HMC Series Female, 64 Contacts
- HARTING Female Insert Han D AV Series Female, 40 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 25 Contacts
