HARTING Female Insert, 10A, Han D Series Female, 25 Contacts
- RS Stock No.:
- 738-499
- Mfr. Part No.:
- 09210252701
- Manufacturer:
- HARTING
Subtotal (1 bag of 9 units)*
PHP65,428.74
(exc. VAT)
PHP73,280.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP65,428.74 | PHP7,269.86 |
*price indicative
- RS Stock No.:
- 738-499
- Mfr. Part No.:
- 09210252701
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 10A | |
| Series | Han D | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Number of Rows | 3 | |
| Voltage | 250V | |
| Mount Type | Panel | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 16A | |
| Number of Contacts | 25 | |
| Contact Plating | Silver | |
| Orientation | Top | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 10A | ||
Series Han D | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Connector | ||
Number of Rows 3 | ||
Voltage 250V | ||
Mount Type Panel | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 16A | ||
Number of Contacts 25 | ||
Contact Plating Silver | ||
Orientation Top | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han D 25 Pos. F Insert is a female insert connector designed for reliable electrical connections in industrial applications, supporting voltages up to 250 V and currents up to 10 A. Its high-density contact arrangement allows for efficient space utilisation, making it suitable for various environments.
Features & Benefits
High density of contacts optimises space in Compact installations
Rated for up to 250 V and 10 A ensures reliable performance in demanding environments
Time-saving Rapid termination with crimping contacts simplifies installation
Suitable for thermo- and 1 mm FO contacts enhances versatility in applications
Constructed from copper alloy with silver plating for improved conductivity
Complies with multiple standards including RoHS and UL for safety assurance
Top orientation facilitates easy access and installation in tight spaces
Designed for durability with a UL 94 V-0 rating for flame resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 25 Contacts
- HARTING Female Insert Han D Series Female, 64 Contacts
- HARTING Female Insert Han D Series Female, 40 Contacts
- HARTING Female Insert Han D Series Female, 15 Contacts
- HARTING Female Insert Han D AV Series Female, 64 Contacts
- HARTING Female Insert Han D AV Series Female, 40 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 50 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 15 Contacts
