HARTING Female Insert, 10A, Han D AV Series Female, 40 Contacts

Subtotal (1 unit)*

PHP20,514.43

(exc. VAT)

PHP22,976.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP20,514.43

*price indicative

RS Stock No.:
739-251
Mfr. Part No.:
09210404711
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Female Insert

Current Rating

10A

Series

Han D AV

Sub Type

Terminal Block

Connector Gender

Female

Number of Rows

4

Voltage

250V

Mount Type

Bulkhead Mount

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

16B

Number of Contacts

40

Maximum Wire Size mm²

2.5mm²

Orientation

Right

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Wire Size mm²

0.2mm²

COO (Country of Origin):
RO
The HARTING Han D 40 Pos. F Insert Terminal Block is a female insert connector designed for reliable electrical connections across various applications. It features robust construction, supporting a current rating of 10 A and accommodating wire sizes from 0.2 mm² to 2.5 mm², ensuring versatility and efficiency in installations.

Features & Benefits


PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation for easy access and organisation

Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements for flexible installation options

Screw Termination with Wire Protection enhances connection reliability and safety

Contact Material is Copper Alloy for excellent conductivity and durability

Contact Plating is Silver to reduce contact resistance and improve performance

Complies with multiple standards including RoHS and UL 1977 for regulatory assurance

Maximum Voltage rating of 250 V ensures compatibility with various electrical systems

Four rows of contacts provide efficient space utilisation and connection density

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 250 V.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Related links