HARTING Female Insert, 10A, Han D AV Series Female, 64 Contacts
- RS Stock No.:
- 745-469
- Mfr. Part No.:
- 09210644712
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP33,531.90
(exc. VAT)
PHP37,555.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,531.90 |
*price indicative
- RS Stock No.:
- 745-469
- Mfr. Part No.:
- 09210644712
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 10A | |
| Series | Han D AV | |
| Sub Type | Terminal Block | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Voltage | 250V | |
| Mount Type | Bulkhead Mount | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 64 | |
| Manufacturer Size Code | 24B | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Silver | |
| Orientation | Right | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 10A | ||
Series Han D AV | ||
Sub Type Terminal Block | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Voltage 250V | ||
Mount Type Bulkhead Mount | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 64 | ||
Manufacturer Size Code 24B | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Silver | ||
Orientation Right | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han D 64 Pos. F Insert Terminal Block is a female insert connector designed for reliable electrical connections across various applications. Its robust construction ensures secure terminations, making it suitable for both left and right-hand installations.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility for wiring
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements simplifies installation in diverse environments
Screw Termination with Wire Protection ensures secure connections and reduces the risk of wire damage
Current Rating of 10 A supports a wide range of electrical applications
Maximum Wire Size of 2.5 mm² accommodates various wire gauges for flexibility
Minimum Wire Size of 0.2 mm² allows for compatibility with smaller wire types
Compliant with multiple standards including RoHS and UL 1977 ensures safety and reliability
Constructed from Copper Alloy with Silver Plating improves conductivity and corrosion resistance
Designed for Right Orientation optimises space utilisation in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Related links
- HARTING Female Insert Han D AV Series Female, 64 Contacts
- HARTING Female Insert Han D AV Series Female, 40 Contacts
- HARTING Female Insert Han D Series Female, 64 Contacts
- HARTING Heavy Duty Power Connector Insert Han D HMC Series Female, 64 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 64 Contacts
- HARTING Male Insert Han D AV Series Male, 64 Contacts
- HARTING Male Insert Han D AV Series Male, 40 Contacts
- EPIC Heavy Duty Power Connector Insert H-D Series Female, 64 Contacts
